27.7V Clamp 54.2A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.7V Clamp 54.2A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
TO-277A

TPC20AHM3_A/H

DigiKey Part Number
TPC20AHM3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPC20AHM3_A/H
Description
TVS DIODE 17.1VWM 27.7V TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27.7V Clamp 54.2A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
54.2A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 185°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
17.1V
Package / Case
TO-277, 3-PowerDFN
Voltage - Breakdown (Min)
19V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
27.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,32495 €487,43 €
3.0000,32237 €967,11 €
Manufacturers Standard Package
Unit Price without VAT:0,32495 €
Unit Price with VAT:0,39319 €