Upgrade
Upgrade

TLZ8V2B-GS08 | |
|---|---|
DigiKey Part Number | TLZ8V2B-GS08GITR-ND - Tape & Reel (TR) TLZ8V2B-GS08GICT-ND - Cut Tape (CT) TLZ8V2B-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ8V2B-GS08 |
Description | DIODE ZENER 8.2V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 7.5 µA @ 7.39 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 8 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLL5237B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CLL5237BBKPBFREE-ND | 0,04375 € | Upgrade |
| CLL5237B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CLL5237BTRPBFREETR-ND | 0,04324 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16800 € | 1,68 € |
| 100 | 0,10490 € | 10,49 € |
| 500 | 0,07734 € | 38,67 € |
| 1.000 | 0,06844 € | 68,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05877 € | 146,93 € |
| 5.000 | 0,05277 € | 263,85 € |
| 7.500 | 0,04972 € | 372,90 € |
| 12.500 | 0,04628 € | 578,50 € |
| 17.500 | 0,04424 € | 774,20 € |
| 25.000 | 0,04226 € | 1.056,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |


