Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLZ5V1-GS08 | |
|---|---|
DigiKey Part Number | TLZ5V1-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLZ5V1-GS08 |
Description | DIODE ZENER 5.1V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4625DUR-1 | Microchip Technology | 0 | 150-1N4625DUR-1-ND | 3,69096 € | Similar |
| 1N4625UR-1 | Microchip Technology | 218 | 150-1N4625UR-1-ND | 5,23000 € | Similar |
| 1N5231BUR-1 | Microchip Technology | 130 | 1N5231BUR-1-ND | 2,86000 € | Similar |
| 1N5523BUR-1 | Microchip Technology | 0 | 1N5523BUR-1-ND | 3,33000 € | Similar |
| 1N5523BUR-1E3 | Microchip Technology | 0 | 150-1N5523BUR-1E3-ND | 3,83491 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 0,04320 € | 540,00 € |
| 25.000 | 0,03946 € | 986,50 € |
| 37.500 | 0,03900 € | 1.462,50 € |
| Unit Price without VAT: | 0,04320 € |
|---|---|
| Unit Price with VAT: | 0,05227 € |



