Similar

TLZ39A-GS08 | |
|---|---|
DigiKey Part Number | TLZ39A-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLZ39A-GS08 |
Description | DIODE ZENER 39V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 40 nA @ 32.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 85 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZV55-C39,115 | Nexperia USA Inc. | 7.390 | 1727-3630-1-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 0,04261 € | 532,62 € |
| 25.000 | 0,03891 € | 972,75 € |
| 37.500 | 0,03835 € | 1.438,12 € |
| Unit Price without VAT: | 0,04261 € |
|---|---|
| Unit Price with VAT: | 0,05156 € |


