
TLZ20B-GS18 | |
|---|---|
DigiKey Part Number | TLZ20B-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLZ20B-GS18 |
Description | DIODE ZENER 20V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 40 nA @ 17.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 28 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04491 € | 449,10 € |
| 20.000 | 0,04092 € | 818,40 € |
| 30.000 | 0,03888 € | 1.166,40 € |
| 50.000 | 0,03660 € | 1.830,00 € |
| 70.000 | 0,03524 € | 2.466,80 € |
| 100.000 | 0,03393 € | 3.393,00 € |
| 250.000 | 0,03191 € | 7.977,50 € |
| Unit Price without VAT: | 0,04491 € |
|---|---|
| Unit Price with VAT: | 0,05434 € |

