Similar
Similar

TLZ13A-GS18 | |
|---|---|
DigiKey Part Number | TLZ13A-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLZ13A-GS18 |
Description | DIODE ZENER 13V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 40 nA @ 11.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 14 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLL5243B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CLL5243BBKPBFREE-ND | 0,04375 € | Similar |
| CLL5243B TR PBFREE | Central Semiconductor Corp | 8.165 | 1514-CLL5243BTRPBFREECT-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04456 € | 445,60 € |
| 20.000 | 0,04059 € | 811,80 € |
| 30.000 | 0,03900 € | 1.170,00 € |
| Unit Price without VAT: | 0,04456 € |
|---|---|
| Unit Price with VAT: | 0,05392 € |


