



SS8P2LHM3_A/I | |
|---|---|
DigiKey Part Number | SS8P2LHM3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS8P2LHM3_A/I |
Description | DIODE SCHOTTKY 20V 8A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 µA @ 30 V |
Mfr | Capacitance @ Vr, F 330pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 570 mV @ 8 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | 0,22407 € | 1.456,45 € |
| Unit Price without VAT: | 0,22407 € |
|---|---|
| Unit Price with VAT: | 0,27112 € |

