SS5P4HM3/86A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4.554
Unit Price: 0,92000 €
Datasheet
Diode 40 V 5A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 5A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

SS5P4HM3/86A

DigiKey Part Number
SS5P4HM3/86A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS5P4HM3/86A
Description
DIODE SCHOTTKY 40V 5A TO277A
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
250 µA @ 40 V
Series
Capacitance @ Vr, F
280pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Discontinued at DigiKey
Package / Case
Technology
Supplier Device Package
TO-277A (SMPC)
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
5A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
520 mV @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS5P4HM3_A/HVishay General Semiconductor - Diodes Division4.554SS5P4HM3_A/HGICT-ND0,92000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types