Direct
Similar



SS32HE3_A/I | |
|---|---|
DigiKey Part Number | SS32HE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS32HE3_A/I |
Description | DIODE SCHOTTKY 20V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 µA @ 20 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS32HE3_B/I | Vishay General Semiconductor - Diodes Division | 0 | SS32HE3_B/I-ND | 0,26308 € | Direct |
| 5820SMJ/TR13 | Microchip Technology | 0 | 5820SMJ/TR13-ND | 1,02090 € | Similar |



