


SS2P5HM3/84A | |
|---|---|
DigiKey Part Number | SS2P5HM3/84AGITR-ND - Tape & Reel (TR) SS2P5HM3/84AGICT-ND - Cut Tape (CT) SS2P5HM3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2P5HM3/84A |
Description | DIODE SCHOTTKY 50V 2A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
EDA/CAD Models | SS2P5HM3/84A Models |
Category | Current - Reverse Leakage @ Vr 100 µA @ 50 V |
Mfr | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-220AA (SMP) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,33800 € | 3,38 € |
| 100 | 0,21620 € | 21,62 € |
| 500 | 0,16332 € | 81,66 € |
| 1.000 | 0,14623 € | 146,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12450 € | 373,50 € |
| 6.000 | 0,11355 € | 681,30 € |
| 9.000 | 0,10796 € | 971,64 € |
| 15.000 | 0,10169 € | 1.525,35 € |
| 21.000 | 0,09797 € | 2.057,37 € |
| 30.000 | 0,09436 € | 2.830,80 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66550 € |

