


SS2P2HM3/84A | |
|---|---|
DigiKey Part Number | SS2P2HM3/84A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS2P2HM3/84A |
Description | DIODE SCHOTTKY 20V 2A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 150 µA @ 20 V |
Mfr | Capacitance @ Vr, F 110pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package DO-220AA (SMP) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11576 € | 347,28 € |
| 6.000 | 0,10558 € | 633,48 € |
| 9.000 | 0,10274 € | 924,66 € |
| Unit Price without VAT: | 0,11576 € |
|---|---|
| Unit Price with VAT: | 0,14007 € |

