Direct



SS1P4-E3/85A | |
|---|---|
DigiKey Part Number | SS1P4-E3/85A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS1P4-E3/85A |
Description | DIODE SCHOTTKY 40V 1A DO220AA |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 530 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 150 µA @ 40 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-220AA (SMP) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS1P4-M3/85A | Vishay General Semiconductor - Diodes Division | 0 | SS1P4-M3/85A-ND | 0,07021 € | Direct |


