SML4757AHE3/61 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,70000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.415
Unit Price: 0,77000 €
Datasheet

Similar


onsemi
In Stock: 8.632
Unit Price: 0,48000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,11794 €
Datasheet
Zener Diode 51 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4757AHE3/61

DigiKey Part Number
SML4757AHE3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML4757AHE3/61
Description
DIODE ZENER 51V 1W DO214AC
Customer Reference
Detailed Description
Zener Diode 51 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 38.8 V
Mfr
Operating Temperature
150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
95 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SML4757A-E3/61Vishay General Semiconductor - Diodes Division0112-SML4757A-E3/61CT-ND0,70000 €Direct
SML4757AHE3_A/HVishay General Semiconductor - Diodes Division1.415112-SML4757AHE3_A/HCT-ND0,77000 €Direct
1SMA5942BT3Gonsemi8.6321SMA5942BT3GOSCT-ND0,48000 €Similar
CZRA5942B-GComchip Technology0CZRA5942B-G-ND0,11794 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types