
SML4757AHE3/5A | |
|---|---|
DigiKey Part Number | SML4757AHE3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML4757AHE3/5A |
Description | DIODE ZENER 51V 1W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 38.8 V |
Mfr | Operating Temperature 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 95 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML4757A-E3/61 | Vishay General Semiconductor - Diodes Division | 0 | 112-SML4757A-E3/61CT-ND | 0,70000 € | Direct |
| SML4757AHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SML4757AHE3_A/I-ND | 0,14644 € | Direct |
| 1SMA5942BT3G | onsemi | 8.632 | 1SMA5942BT3GOSCT-ND | 0,48000 € | Similar |
| CMZ5942B TR13 PBFREE | Central Semiconductor Corp | 3.125 | 1514-CMZ5942BTR13PBFREECT-ND | 1,17000 € | Similar |
| CZRA5942B-G | Comchip Technology | 0 | CZRA5942B-G-ND | 0,11888 € | Similar |





