Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SML4754HE3_A/I | |
|---|---|
DigiKey Part Number | SML4754HE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML4754HE3_A/I |
Description | DIODE ZENER 39V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 29.7 V |
Mfr | Operating Temperature 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 60 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML4754-E3/5A | Vishay General Semiconductor - Diodes Division | 4.011 | SML4754-E3/5AGICT-ND | 0,70000 € | Parametric Equivalent |
| SML4754-E3/61 | Vishay General Semiconductor - Diodes Division | 1.800 | 112-SML4754-E3/61CT-ND | 0,70000 € | Parametric Equivalent |
| SML4754A-E3/5A | Vishay General Semiconductor - Diodes Division | 14.670 | 112-SML4754A-E3/5ACT-ND | 0,70000 € | Parametric Equivalent |
| SML4754A-E3/61 | Vishay General Semiconductor - Diodes Division | 1.150 | SML4754A-E3/61GICT-ND | 0,70000 € | Parametric Equivalent |
| SML4754AHE3/5A | Vishay General Semiconductor - Diodes Division | 0 | SML4754AHE3/5A-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,13725 € | 1.029,38 € |
| 15.000 | 0,12705 € | 1.905,75 € |
| 22.500 | 0,12186 € | 2.741,85 € |
| 37.500 | 0,11792 € | 4.422,00 € |
| Unit Price without VAT: | 0,13725 € |
|---|---|
| Unit Price with VAT: | 0,16607 € |


