
SML4746A-E3/5A | |
|---|---|
DigiKey Part Number | SML4746A-E3/5AGITR-ND - Tape & Reel (TR) SML4746A-E3/5AGICT-ND - Cut Tape (CT) SML4746A-E3/5AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4746A-E3/5A |
Description | DIODE ZENER 18V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 13.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML4746A-E3/61 | Vishay General Semiconductor - Diodes Division | 3.397 | SML4746A-E3/61GICT-ND | 0,70000 € | Direct |
| CMZ5931B TR13 PBFREE | Central Semiconductor Corp | 3.385 | 1514-CMZ5931BTR13PBFREECT-ND | 1,16000 € | Similar |
| SMAZ18-13-F | Diodes Incorporated | 225.670 | SMAZ18-FDICT-ND | 0,51000 € | Similar |
| SZ1SMA5931BT3G | onsemi | 7.139 | SZ1SMA5931BT3GOSCT-ND | 0,98000 € | Similar |
| Z1SMA18 | Diotec Semiconductor | 3.945 | 4878-Z1SMA18CT-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43400 € | 4,34 € |
| 100 | 0,28010 € | 28,01 € |
| 500 | 0,21358 € | 106,79 € |
| 1.000 | 0,19210 € | 192,10 € |
| 2.000 | 0,17402 € | 348,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,14665 € | 1.099,88 € |
| 15.000 | 0,13573 € | 2.035,95 € |
| 22.500 | 0,13018 € | 2.929,05 € |
| 37.500 | 0,12393 € | 4.647,38 € |
| 52.500 | 0,12023 € | 6.312,07 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84700 € |

