
SML4742-E3/5A | |
|---|---|
DigiKey Part Number | SML4742-E3/5AGITR-ND - Tape & Reel (TR) SML4742-E3/5AGICT-ND - Cut Tape (CT) SML4742-E3/5AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4742-E3/5A |
Description | DIODE ZENER 12V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 9 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 9.1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43300 € | 4,33 € |
| 100 | 0,27940 € | 27,94 € |
| 500 | 0,21296 € | 106,48 € |
| 1.000 | 0,19154 € | 191,54 € |
| 2.000 | 0,17351 € | 347,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,14665 € | 1.099,88 € |
| 15.000 | 0,13573 € | 2.035,95 € |
| 22.500 | 0,13018 € | 2.929,05 € |
| 37.500 | 0,12393 € | 4.647,38 € |
| 52.500 | 0,12023 € | 6.312,07 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84700 € |

