Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ36CA-M3/9AT | |
|---|---|
DigiKey Part Number | SMCJ36CA-M3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ36CA-M3/9AT |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 36V | Supplier Device Package |
Voltage - Breakdown (Min) 40V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ36CA-E3/57T | Vishay General Semiconductor - Diodes Division | 5.215 | SMCJ36CA-E3/57TGICT-ND | 0,93000 € | Direct |
| SMCJ36CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ36CAHE3/57TGITR-ND | 0,00000 € | Direct |
| SMCJ36CAHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ36CAHE3/9ATGITR-ND | 0,00000 € | Direct |
| 1SMC36CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1SMC36CATR13PBFREECT-ND | 1,56000 € | Direct |
| SMCJ36CA-13-F | Diodes Incorporated | 4.915 | SMCJ36CA-FDICT-ND | 0,99000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,28114 € | 983,99 € |
| Unit Price without VAT: | 0,28114 € |
|---|---|
| Unit Price with VAT: | 0,34018 € |









