Direct
Similar
Similar
Similar

SMCG36CHE3/9AT | |
|---|---|
DigiKey Part Number | SMCG36CHE3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCG36CHE3/9AT |
Description | TVS DIODE 36VWM 64.3VC DO214AB |
Customer Reference | |
Detailed Description | 64.3V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCG36CAHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCG36CAHE3/9AT-ND | 0,71987 € | Direct |
| MSMCG36CAE3 | Microchip Technology | 0 | 1086-8314-ND | 1,58370 € | Similar |
| SMCG36CA-HR | Littelfuse Inc. | 0 | SMCG36CA-HR-ND | 15,11717 € | Similar |
| SMCG36CA-HRA | Littelfuse Inc. | 0 | SMCG36CA-HRA-ND | 13,74288 € | Similar |




