Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

SMBJ33CA-E3/1 | |
|---|---|
DigiKey Part Number | SMBJ33CA-E3/1GI-ND |
Manufacturer | |
Manufacturer Product Number | SMBJ33CA-E3/1 |
Description | TVS DIODE 33VWM 53.3VC DO214AA |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ33CA-E3/52 | Vishay General Semiconductor - Diodes Division | 19.792 | SMBJ33CA-E3/52GICT-ND | 0,47000 € | Direct |
| SMBJ33CA-E3/5B | Vishay General Semiconductor - Diodes Division | 8.937 | SMBJ33CA-E3/5BGICT-ND | 0,54000 € | Direct |
| SMBJ33CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ33CA-M3/52-ND | 0,14895 € | Direct |
| SMBJ33CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ33CA-M3/5B-ND | 0,14895 € | Direct |
| 1SMB33CA TR13 PBFREE | Central Semiconductor Corp | 3.971 | 1514-1SMB33CATR13PBFREECT-ND | 0,79000 € | Direct |










