VSB1545-M3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,44736 €
Datasheet

Direct


SMC Diode Solutions
In Stock: 20.702
Unit Price: 1,05000 €
Datasheet
Diode 45 V 15A Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSB1545-M3/54

DigiKey Part Number
VSB1545-M3/54GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VSB1545-M3/54
Description
DIODE SCHOTTKY 45V 15A P600
Customer Reference
Detailed Description
Diode 45 V 15A Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
800 µA @ 45 V
Series
Capacitance @ Vr, F
1290pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
P600
Voltage - DC Reverse (Vr) (Max)
45 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
15A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
590 mV @ 15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V15P45-M3/87AVishay General Semiconductor - Diodes Division0V15P45-M3/87A-ND0,44736 €Similar
15SQ045SMC Diode Solutions20.7021655-15SQ045CT-ND1,05000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types