
SA28HE3/54 | |
|---|---|
DigiKey Part Number | SA28HE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA28HE3/54 |
Description | TVS DIODE 28VWM 50.1VC DO204AC |
Customer Reference | |
Detailed Description | 50.1V Clamp 10A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 50.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA28AHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | SA28AHE3/54-ND | 0,31517 € | Direct |
| LCE28A | Littelfuse Inc. | 1.153 | F5645CT-ND | 1,03000 € | Similar |
| SA28A-B | Littelfuse Inc. | 0 | SA28A-B-ND | 0,16954 € | Similar |




