SA28CHE3/73 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,34200 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.864
Unit Price: 0,72000 €
Datasheet
50.1V Clamp 10A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA28CHE3/73

DigiKey Part Number
SA28CHE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA28CHE3/73
Description
TVS DIODE 28VWM 50.1VC DO204AC
Customer Reference
Detailed Description
50.1V Clamp 10A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
28V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
31.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
50.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA28CAHE3/73Vishay General Semiconductor - Diodes Division0SA28CAHE3/73-ND0,34200 €Direct
SA28CALittelfuse Inc.3.864SA28CACT-ND0,72000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types