SA18CA/54 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 7.261
Unit Price: 0,91000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 5.062
Unit Price: 0,72000 €
Datasheet
29.2V Clamp 17.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA18CA/54

DigiKey Part Number
SA18CA/54GI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA18CA/54
Description
TVS DIODE 18VWM 29.2VC DO204AC
Customer Reference
Detailed Description
29.2V Clamp 17.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
17.1A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
18V
Supplier Device Package
Voltage - Breakdown (Min)
20V
Base Product Number
Voltage - Clamping (Max) @ Ipp
29.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA18CA-E3/54Vishay General Semiconductor - Diodes Division7.261SA18CA-E3/54GICT-ND0,91000 €Direct
SA18CALittelfuse Inc.5.062SA18CACT-ND0,72000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes