



S4PMHM3_A/H | |
|---|---|
DigiKey Part Number | 112-S4PMHM3_A/HTR-ND - Tape & Reel (TR) 112-S4PMHM3_A/HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S4PMHM3_A/H |
Description | DIODE STANDARD 1000V 4A TO277A |
Customer Reference | |
Detailed Description | Diode 1000 V 4A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2.5 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Series | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 4A | Supplier Device Package TO-277A (SMPC) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 4 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S4PMHM3_B/H | Vishay General Semiconductor - Diodes Division | 0 | 112-S4PMHM3_B/HTR-ND | 0,20399 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46300 € | 4,63 € |
| 100 | 0,29930 € | 29,93 € |
| 500 | 0,22874 € | 114,37 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90750 € |

