


S1PGHM3/84A | |
|---|---|
DigiKey Part Number | S1PGHM3/84AGITR-ND - Tape & Reel (TR) S1PGHM3/84AGICT-ND - Cut Tape (CT) S1PGHM3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1PGHM3/84A |
Description | DIODE STANDARD 400V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.8 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Series | Capacitance @ Vr, F 6pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-220AA (SMP) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29500 € | 2,95 € |
| 100 | 0,18730 € | 18,73 € |
| 500 | 0,14070 € | 70,35 € |
| 1.000 | 0,12565 € | 125,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10651 € | 319,53 € |
| 6.000 | 0,09686 € | 581,16 € |
| 9.000 | 0,09193 € | 827,37 € |
| 15.000 | 0,08640 € | 1.296,00 € |
| 21.000 | 0,08313 € | 1.745,73 € |
| 30.000 | 0,07994 € | 2.398,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

