


S1PD-M3/84A | |
|---|---|
DigiKey Part Number | S1PD-M3/84AGITR-ND - Tape & Reel (TR) S1PD-M3/84AGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S1PD-M3/84A |
Description | DIODE STANDARD 200V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.8 µs |
Series | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 6pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-220AA (SMP) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25500 € | 2,55 € |
| 100 | 0,16130 € | 16,13 € |
| 500 | 0,12062 € | 60,31 € |
| 1.000 | 0,10746 € | 107,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09072 € | 272,16 € |
| 6.000 | 0,08227 € | 493,62 € |
| 9.000 | 0,07797 € | 701,73 € |
| 15.000 | 0,07313 € | 1.096,95 € |
| 21.000 | 0,07026 € | 1.475,46 € |
| 30.000 | 0,06748 € | 2.024,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

