


S10CMHM3/I | |
|---|---|
DigiKey Part Number | 112-S10CMHM3/ITR-ND - Tape & Reel (TR) 112-S10CMHM3/ICT-ND - Cut Tape (CT) 112-S10CMHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S10CMHM3/I |
Description | DIODE STANDARD 1000V 10A DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 10A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Mfr | Capacitance @ Vr, F 79pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 10A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 5 µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,00900 € | 10,09 € |
| 100 | 0,67590 € | 67,59 € |
| 500 | 0,53334 € | 266,67 € |
| 1.000 | 0,48747 € | 487,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,42227 € | 1.477,94 € |
| 7.000 | 0,39408 € | 2.758,56 € |
| 10.500 | 0,37972 € | 3.987,06 € |
| 17.500 | 0,36546 € | 6.395,55 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,92390 € |

