
MSX1PD-M3/89A | |
|---|---|
DigiKey Part Number | MSX1PD-M3/89AGITR-ND - Tape & Reel (TR) MSX1PD-M3/89AGICT-ND - Cut Tape (CT) MSX1PD-M3/89AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSX1PD-M3/89A |
Description | DIODE STANDARD 200V 1A DO219AD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 960 ns |
Series | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-219AD (MicroSMP) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,12560 € | 12,56 € |
| 500 | 0,09318 € | 46,59 € |
| 1.000 | 0,08269 € | 82,69 € |
| 2.000 | 0,07384 € | 147,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,06523 € | 293,53 € |
| 9.000 | 0,05913 € | 532,17 € |
| 13.500 | 0,05602 € | 756,27 € |
| 22.500 | 0,05252 € | 1.181,70 € |
| 31.500 | 0,05045 € | 1.589,17 € |
| 45.000 | 0,04844 € | 2.179,80 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

