MBRS360TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 100
Unit Price: 0,72000 €
Datasheet

Similar


Comchip Technology
In Stock: 14.979
Unit Price: 0,72000 €
Datasheet

Similar


onsemi
In Stock: 67.686
Unit Price: 0,76000 €
Datasheet

Similar


onsemi
In Stock: 6.869
Unit Price: 1,22000 €
Datasheet

Similar


STMicroelectronics
In Stock: 17.073
Unit Price: 0,57000 €
Datasheet
Diode 60 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

MBRS360TR

DigiKey Part Number
MBRS360TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRS360TR
Description
DIODE SCHOTTKY 60V 3A DO214AB
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-214AB (SMC)
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
740 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B560C-13-FDiodes Incorporated100B560C-FDICT-ND0,72000 €Similar
CDBC360-GComchip Technology14.979641-1122-1-ND0,72000 €Similar
MBRS360T3Gonsemi67.686MBRS360T3GOSCT-ND0,76000 €Similar
NRVBS360T3Gonsemi6.869NRVBS360T3GOSCT-ND1,22000 €Similar
STPS3L60SSTMicroelectronics17.073497-2454-1-ND0,57000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes