Similar
Similar
Similar
Similar
Similar
Similar

MBRS130TR | |
|---|---|
DigiKey Part Number | MBRS130TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRS130TR |
Description | DIODE SCHOTTKY 30V 1A DO214AA |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 420 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5818SMJ/TR13 | Microchip Technology | 0 | 5818SMJ/TR13-ND | 0,53663 € | Similar |
| 5818SMJE3/TR13 | Microchip Technology | 0 | 5818SMJE3/TR13-ND | 0,54972 € | Similar |
| B130B-13-F | Diodes Incorporated | 12.499 | B130B-FDICT-ND | 0,42000 € | Similar |
| B130LB-13-F | Diodes Incorporated | 1.180 | B130LB-FDICT-ND | 0,43000 € | Similar |
| MBRS130LT3G | onsemi | 111.609 | MBRS130LT3GOSCT-ND | 0,43000 € | Similar |





