Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


MBRB20100CT | |
|---|---|
DigiKey Part Number | MBRB20100CT-ND |
Manufacturer | |
Manufacturer Product Number | MBRB20100CT |
Description | DIODE ARR SCHOT 100V 10A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | MBRB20100CT Models |
Category | Voltage - Forward (Vf) (Max) @ If 800 mV @ 10 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB20100CTT4G | onsemi | 314 | MBRB20100CTT4GOSCT-ND | 2,38000 € | Direct |
| MBRB10100CT-13 | Diodes Incorporated | 688 | 31-MBRB10100CT-13CT-ND | 0,96000 € | Similar |
| MBRB20100CT | Diodes Incorporated | 121 | MBRB20100CTDI-ND | 1,07000 € | Similar |
| MBRB20100CTG | onsemi | 3 | MBRB20100CTGOS-ND | 2,61000 € | Similar |
| MBRB20H100CTT4G | onsemi | 6.847 | MBRB20H100CTT4GOSCT-ND | 2,26000 € | Similar |





