MFR Recommended

MBRB1045-E3/45 | |
|---|---|
DigiKey Part Number | MBRB1045-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | MBRB1045-E3/45 |
Description | DIODE SCHOTTKY 45V 10A TO263AB |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 45 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB1045-M3/I | Vishay General Semiconductor - Diodes Division | 0 | 112-MBRB1045-M3/ITR-ND | 0,85598 € | MFR Recommended |


