

MBR2080CT-1 | |
|---|---|
DigiKey Part Number | MBR2080CT-1-ND |
Manufacturer | |
Manufacturer Product Number | MBR2080CT-1 |
Description | DIODE ARR SCHOTT 80V 10A TO2623 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 10A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 800 mV @ 10 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 80 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-262-3 Long Leads, I2PAK, TO-262AA |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package TO-262-3 |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |

