Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LL4154-GS18 | |
|---|---|
DigiKey Part Number | LL4154-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LL4154-GS18 |
Description | DIODE STANDARD 35V 300MA SOD80 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V 300mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 25 V |
Mfr | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 35 V | Package / Case |
Current - Average Rectified (Io) 300mA | Supplier Device Package SOD-80 MiniMELF |
Voltage - Forward (Vf) (Max) @ If 1 V @ 30 mA | Operating Temperature - Junction 175°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 4 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LL4154-GS08 | Vishay General Semiconductor - Diodes Division | 15.134 | 112-LL4154-GS08CT-ND | 0,22000 € | Parametric Equivalent |
| LL4154-M-08 | Vishay General Semiconductor - Diodes Division | 0 | LL4154-M-08-ND | 0,03364 € | Parametric Equivalent |
| LL4154-M-18 | Vishay General Semiconductor - Diodes Division | 0 | LL4154-M-18-ND | 0,03500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03500 € | 350,00 € |
| 20.000 | 0,03175 € | 635,00 € |
| 30.000 | 0,03009 € | 902,70 € |
| 50.000 | 0,02823 € | 1.411,50 € |
| 70.000 | 0,02713 € | 1.899,10 € |
| 100.000 | 0,02606 € | 2.606,00 € |
| 250.000 | 0,02371 € | 5.927,50 € |
| Unit Price without VAT: | 0,03500 € |
|---|---|
| Unit Price with VAT: | 0,04235 € |


