Direct

KBU6G/1 | |
|---|---|
DigiKey Part Number | KBU6G/1-ND |
Manufacturer | |
Manufacturer Product Number | KBU6G/1 |
Description | BRIDGE RECT 1PHASE 400V 6A KBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole KBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 6 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, KBU |
Technology Standard | Supplier Device Package KBU |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KBU6G-E4/51 | Vishay General Semiconductor - Diodes Division | 1 | KBU6G-E4/51GI-ND | 5,17000 € | Direct |
| GBU404-G | Comchip Technology | 0 | GBU404-G-ND | 0,59630 € | Similar |
| GBU604-G | Comchip Technology | 0 | GBU604-G-ND | 0,63480 € | Similar |
| GBU804-G | Comchip Technology | 0 | GBU804-G-ND | 0,69545 € | Similar |



