
GSOT24C-G3-18 | |
|---|---|
DigiKey Part Number | GSOT24C-G3-18GITR-ND - Tape & Reel (TR) GSOT24C-G3-18GICT-ND - Cut Tape (CT) GSOT24C-G3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSOT24C-G3-18 |
Description | TVS DIODE 24VWM 47VC SOT233 |
Customer Reference | |
Detailed Description | 47V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 27V | |
Voltage - Clamping (Max) @ Ipp | 47V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 235W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 65pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23600 € | 2,36 € |
| 100 | 0,14900 € | 14,90 € |
| 500 | 0,11134 € | 55,67 € |
| 1.000 | 0,09916 € | 99,16 € |
| 2.000 | 0,08891 € | 177,82 € |
| 5.000 | 0,07778 € | 388,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07090 € | 709,00 € |
| 20.000 | 0,06511 € | 1.302,20 € |
| 30.000 | 0,06216 € | 1.864,80 € |
| 50.000 | 0,05885 € | 2.942,50 € |
| 70.000 | 0,05688 € | 3.981,60 € |
| 100.000 | 0,05560 € | 5.560,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |










