
GDZ2V0B-E3-08 | |
|---|---|
DigiKey Part Number | GDZ2V0B-E3-08GITR-ND - Tape & Reel (TR) GDZ2V0B-E3-08GICT-ND - Cut Tape (CT) GDZ2V0B-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ2V0B-E3-08 |
Description | DIODE ZENER 2V 200MW SOD323 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2 V 200 mW ±4% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 120 µA @ 500 mV |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±4% | Base Product Number |
Power - Max 200 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21800 € | 2,18 € |
| 100 | 0,13680 € | 13,68 € |
| 500 | 0,10176 € | 50,88 € |
| 1.000 | 0,09040 € | 90,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07597 € | 227,91 € |
| 6.000 | 0,06868 € | 412,08 € |
| 9.000 | 0,06497 € | 584,73 € |
| 15.000 | 0,06079 € | 911,85 € |
| 21.000 | 0,05832 € | 1.224,72 € |
| 30.000 | 0,05591 € | 1.677,30 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

