MFR Recommended
Similar

FESB16DTHE3_A/P | |
|---|---|
DigiKey Part Number | 112-FESB16DTHE3_A/P-ND |
Manufacturer | |
Manufacturer Product Number | FESB16DTHE3_A/P |
Description | DIODE STANDARD 200V 16A TO263AB |
Customer Reference | |
Detailed Description | Diode 200 V 16A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Mfr | Capacitance @ Vr, F 175pF @ 4V, 1MHz |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 16A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 975 mV @ 16 A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 35 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FESB16DTHM3/I | Vishay General Semiconductor - Diodes Division | 0 | 112-FESB16DTHM3/ITR-ND | 1,72061 € | MFR Recommended |
| STPS40170CGY-TR | STMicroelectronics | 2.032 | 497-12334-1-ND | 2,75000 € | Similar |



