
BZX85C3V9-TR | |
|---|---|
DigiKey Part Number | 112-BZX85C3V9-TR-ND - Tape & Reel (TR) 112-BZX85C3V9-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85C3V9-TR |
Description | DIODE ZENER 3.9V 1.3W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N748A | Microchip Technology | 409 | 1N748AMS-ND | 1,73000 € | Similar |
| BZV85-C3V9,113 | Rochester Electronics, LLC | 75.000 | 2156-BZV85-C3V9,113-954-ND | 0,09349 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41200 € | 4,12 € |
| 100 | 0,26530 € | 26,53 € |
| 500 | 0,20188 € | 100,94 € |
| 1.000 | 0,18140 € | 181,40 € |
| 2.000 | 0,16417 € | 328,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14549 € | 727,45 € |
| 10.000 | 0,13395 € | 1.339,50 € |
| 15.000 | 0,12806 € | 1.920,90 € |
| 25.000 | 0,12145 € | 3.036,25 € |
| 35.000 | 0,11754 € | 4.113,90 € |
| 50.000 | 0,11374 € | 5.687,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |


