
BZX85C3V6-TAP | |
|---|---|
DigiKey Part Number | BZX85C3V6-TAPGICT-ND - Cut Tape (CT) BZX85C3V6-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85C3V6-TAP |
Description | DIODE ZENER 3.6V 1.3W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Grade Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40600 € | 4,06 € |
| 100 | 0,26140 € | 26,14 € |
| 500 | 0,19878 € | 99,39 € |
| 1.000 | 0,17857 € | 178,57 € |
| 2.000 | 0,16156 € | 323,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14312 € | 715,60 € |
| 10.000 | 0,13173 € | 1.317,30 € |
| 15.000 | 0,12592 € | 1.888,80 € |
| 25.000 | 0,11940 € | 2.985,00 € |
| 35.000 | 0,11554 € | 4.043,90 € |
| 50.000 | 0,11178 € | 5.589,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

