
BZX85C3V0-TAP | |
|---|---|
DigiKey Part Number | 112-BZX85C3V0-TAPCT-ND - Cut Tape (CT) 112-BZX85C3V0-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85C3V0-TAP |
Description | DIODE ZENER 3V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 3 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Grade Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4619 | Microchip Technology | 0 | 150-1N4619-ND | 2,29047 € | Similar |
| 1N4619C-1 | Microchip Technology | 0 | 150-1N4619C-1-ND | 4,58094 € | Similar |
| 1N4619D | Microchip Technology | 0 | 150-1N4619D-ND | 5,73278 € | Similar |
| 1N5225 | Microchip Technology | 0 | 150-1N5225-ND | 2,36902 € | Similar |
| 1N5225A | Microchip Technology | 0 | 1N5225A-ND | 2,36902 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16100 € | 1,61 € |
| 100 | 0,10090 € | 10,09 € |
| 500 | 0,07434 € | 37,17 € |
| 1.000 | 0,06576 € | 65,76 € |
| 2.000 | 0,05850 € | 117,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04687 € | 234,35 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

