
BZX85C39-TAP | |
|---|---|
DigiKey Part Number | BZX85C39-TAPGICT-ND - Cut Tape (CT) BZX85C39-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85C39-TAP |
Description | DIODE ZENER 39V 1.3W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 30 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Grade Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40800 € | 4,08 € |
| 100 | 0,26220 € | 26,22 € |
| 500 | 0,19940 € | 99,70 € |
| 1.000 | 0,17914 € | 179,14 € |
| 2.000 | 0,16208 € | 324,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14360 € | 718,00 € |
| 10.000 | 0,13217 € | 1.321,70 € |
| 15.000 | 0,12635 € | 1.895,25 € |
| 25.000 | 0,11981 € | 2.995,25 € |
| 35.000 | 0,11594 € | 4.057,90 € |
| 50.000 | 0,11218 € | 5.609,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

