
BZX85B3V3-TR | |
|---|---|
DigiKey Part Number | 112-BZX85B3V3-TR-ND - Tape & Reel (TR) 112-BZX85B3V3-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85B3V3-TR |
Description | DIODE ZENER 3.3V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 40 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4620 | Microchip Technology | 0 | 150-1N4620-ND | 2,30881 € | Similar |
| 1N4620C | Microchip Technology | 0 | 150-1N4620C-ND | 4,61761 € | Similar |
| 1N4620E3 | Microchip Technology | 0 | 1N4620E3-ND | 2,46711 € | Similar |
| 1N4728A | onsemi | 4.752 | 1N4728A-ND | 0,22000 € | Similar |
| 1N4728ATR | onsemi | 30.742 | 1N4728AFSCT-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,11740 € | 11,74 € |
| 500 | 0,08684 € | 43,42 € |
| 1.000 | 0,07696 € | 76,96 € |
| 2.000 | 0,06863 € | 137,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05959 € | 297,95 € |
| 10.000 | 0,05400 € | 540,00 € |
| 15.000 | 0,05115 € | 767,25 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

