BZX84C68-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,04857 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,41000 €
Datasheet
Zener Diode 68 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C68-HE3-08

DigiKey Part Number
BZX84C68-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C68-HE3-08
Description
DIODE ZENER 68V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 68 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 47.6 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
240 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C68-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZX84C68-HE3_A-08TR-ND0,04857 €MFR Recommended
CMPZ5266B TR PBFREECentral Semiconductor Corp01514-CMPZ5266BTRPBFREECT-ND0,41000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types