Similar

BZT03D180-TAP | |
|---|---|
DigiKey Part Number | BZT03D180-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZT03D180-TAP |
Description | DIODE ZENER 180V 1.3W SOD57 |
Customer Reference | |
Detailed Description | Zener Diode 180 V 1.3 W ±6.39% Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 400 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 130 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Box (TB) | Operating Temperature 175°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.39% | Supplier Device Package SOD-57 |
Power - Max 1.3 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT03C180-TAP | Vishay General Semiconductor - Diodes Division | 3.075 | BZT03C180-TAPGICT-ND | 1,84000 € | Similar |
| 1N5955BG | Microchip Technology | 0 | 150-1N5955BG-ND | 2,97108 € | Similar |



