Parametric Equivalent
Similar
Similar
Similar

BZT03C39-TAP | |
|---|---|
DigiKey Part Number | BZT03C39-TAPGICT-ND - Cut Tape (CT) BZT03C39-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZT03C39-TAP |
Description | DIODE ZENER 39V 1.3W SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1.3 W ±5.13% Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 30 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.13% | Supplier Device Package SOD-57 |
Power - Max 1.3 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT03C39-TR | Vishay General Semiconductor - Diodes Division | 5.704 | 112-BZT03C39-TRCT-ND | 1,84000 € | Parametric Equivalent |
| 1N5366BE3/TR13 | Microchip Technology | 0 | 1N5366BE3/TR13-ND | 0,73091 € | Similar |
| BZV85-C39,113 | Nexperia USA Inc. | 4.112 | 1727-1518-1-ND | 0,25000 € | Similar |
| BZV85-C39,133 | Nexperia USA Inc. | 0 | BZV85-C39,133-ND | 0,04351 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,55102 € | 13.775,50 € |
| Unit Price without VAT: | 0,55102 € |
|---|---|
| Unit Price with VAT: | 0,66673 € |




