Zener Diode 27 V 1.3 W ±7.04% Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT03C27-TAP

DigiKey Part Number
BZT03C27-TAPGICT-ND - Cut Tape (CT)
BZT03C27-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZT03C27-TAP
Description
DIODE ZENER 27V 1.3W SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 1.3 W ±7.04% Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 20 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
175°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±7.04%
Supplier Device Package
SOD-57
Power - Max
1.3 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.646
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,84000 €1,84 €
101,17400 €11,74 €
1000,79260 €79,26 €
5000,62954 €314,77 €
1.0000,57709 €577,09 €
2.0000,54745 €1.094,90 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,48526 €2.426,30 €
10.0000,45578 €4.557,80 €
15.0000,44726 €6.708,90 €
Manufacturers Standard Package
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,22640 €