BZT03C18-TAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 21.678
Unit Price: 1,94000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,73091 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,98027 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,73091 €
Datasheet
Zener Diode 18 V 1.3 W ±6.39% Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT03C18-TAP

DigiKey Part Number
BZT03C18-TAPGICT-ND - Cut Tape (CT)
BZT03C18-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZT03C18-TAP
Description
DIODE ZENER 18V 1.3W SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 1.3 W ±6.39% Through Hole SOD-57
Datasheet
 Datasheet
EDA/CAD Models
BZT03C18-TAP Models
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 13 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
175°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6.39%
Supplier Device Package
SOD-57
Power - Max
1.3 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT03C18-TRVishay General Semiconductor - Diodes Division21.678BZT03C18-TRGICT-ND1,94000 €Parametric Equivalent
1N5355AE3/TR13Microchip Technology01N5355AE3/TR13-ND0,73091 €Similar
1N5355BE3/TR12Microchip Technology01N5355BE3/TR12-ND1,98027 €Similar
1N5355BE3/TR13Microchip Technology01N5355BE3/TR13-ND0,73091 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
25.0000,59029 €14.757,25 €
Unit Price without VAT:0,59029 €
Unit Price with VAT:0,71425 €