Parametric Equivalent
Similar
Similar

BZT03C10-TAP | |
|---|---|
DigiKey Part Number | BZT03C10-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZT03C10-TAP |
Description | DIODE ZENER 10V 1.3W SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1.3 W ±6% Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 4 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 7.5 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Box (TB) | Operating Temperature 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-57 |
Power - Max 1.3 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT03C10-TR | Vishay General Semiconductor - Diodes Division | 16.233 | BZT03C10-TRGICT-ND | 1,95000 € | Parametric Equivalent |
| 1N4104 | Microchip Technology | 223 | 1N4104-ND | 1,98000 € | Similar |
| 1N4104-1 | Microchip Technology | 0 | 1N4104-1-ND | 2,15049 € | Similar |
| 1N4104D | Microchip Technology | 0 | 1N4104D-ND | 5,46195 € | Similar |
| 1N4104D-1 | Microchip Technology | 0 | 150-1N4104D-1-ND | 5,56753 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,59501 € | 14.875,25 € |
| Unit Price without VAT: | 0,59501 € |
|---|---|
| Unit Price with VAT: | 0,71996 € |








